TE Connectivity2032439-1Cable Assembly Coaxial
Cable Assembly Coaxial 0.2m UMCC to SMA PL-PL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8544.42.20.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Coaxial | |
| PL-PL | |
| UMCC | |
| SMA | |
| Copper | |
| 0.2 | |
| 1.37 | |
| 90 | |
| Black | |
| 50 | |
| 5000MOhm | |
| 60VAC | |
| 6 | |
| 70 | |
| -40 | |
| 90 | |
| Fluorinated Ethylene Propylene | |
| Right Angle to Straight | |
| Copper | |
| Gold | |
| Phosphor Bronze/Brass | |
| Braid |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

