Johanson Dielectrics202S49W223KV4ECapacitor Ceramic Multilayer
Cap Ceramic 0.022uF 2000V X7R 10% Pad SMD 1825 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 0.022uF | |
| 10% | |
| 2000VDC | |
| X7R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 4.57 X 6.35 X 3.56 | |
| 1825 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.57 | |
| 6.35 | |
| 3.56(Max) |
This 202S49W223KV4E multilayer ceramic capacitor from Johanson uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 2000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 10%. This product is 4.57 mm long, 3.56(Max) mm tall and 6.35 mm deep. Its capacitance value is 0.022uF.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

