Top Searched

Johanson Dielectrics202S43W682KV4ECapacitor Ceramic Multilayer

Cap Ceramic 0.0068uF 2000V X7R 10% Pad SMD 1812 125°C T/R

Do you need a capacitor with high stability and low losses? Then this 202S43W682KV4E multilayer ceramic capacitor from Johanson is the solution you are looking for! It can withstand a voltage of 2000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 0.0068uF. It has a tolerance of 10%. This product is 4.57 mm long, 2.8(Max) mm tall and 3.17 mm deep.

Import TariffMay apply to this part

250 parts: Ships in 2 days

    Total$0.35Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2332+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      250
      Country Of origin:
      China
         
      • Price: $0.3475
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2332+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 250 parts
      • Price: $0.3475

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.