Johanson Dielectrics202R29W471KV4ECapacitor Ceramic Multilayer

Cap Ceramic 470pF 2000V X7R 10% Pad SMD 1808 125°C T/R

This 202R29W471KV4E multilayer ceramic capacitor from Johanson is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 2000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 470pF. This product is 4.8 mm long, 2.16(Max) mm tall and 2.03 mm deep. It has a tolerance of 10%.

Import TariffMay apply to this part

68 parts: Ships tomorrow

    Total$0.10Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2046+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      68
      Country Of origin:
      China
         
      • Price: $0.0998
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2046+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 68 parts
      • Price: $0.0998

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.