Johanson Dielectrics202R29W102KV4ECapacitor Ceramic Multilayer
Cap Ceramic 0.001uF 2000V X7R 10% Pad SMD 1808 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 0.001uF | |
| 10% | |
| 2000VDC | |
| X7R | |
| Standard | |
| Yes | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 4.8 X 2.03 X 2.16 | |
| 1808 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.8 | |
| 2.03 | |
| 2.16(Max) |
With alternating layers of ceramic acting as the dielectric and electrodes, this 202R29W102KV4E multilayer ceramic capacitor from Johanson achieves a large capacitance in a small package. It can withstand a voltage of 2000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 4.8 mm long, 2.16(Max) mm tall and 2.03 mm deep. It has a tolerance of 10%. Its capacitance value is 0.001uF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

