Johanson Dielectrics202R29N471KV4ECapacitor Ceramic Multilayer
Cap Ceramic 470pF 2000V C0G 10% Pad SMD 1808 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 470pF | |
| 10% | |
| 2000VDC | |
| C0G | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 4.8 X 2.03 X 2.16 | |
| 1808 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.8 | |
| 2.03 | |
| 2.16(Max) | |
| ±0.25 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

