Johanson Dielectrics202R18W102KV4ECapacitor Ceramic Multilayer
Cap Ceramic 0.001uF 2000V X7R 10% Pad SMD 1206 125°C T/R
| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 0.001uF | |
| 10% | |
| 2000VDC | |
| X7R | |
| Standard | |
| Yes | |
| High Voltage | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 3.18 X 1.57 X 1.7 | |
| 1206 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.18 | |
| 1.57 | |
| 1.7(Max) | |
| ±0.25 | |
| ±0.25 |
This 202R18W102KV4E multilayer ceramic capacitor from Johanson is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 2000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 3.17 mm long, 1.7(Max) mm tall and 1.57 mm deep. It has a tolerance of 10%. Its capacitance value is 0.001uF.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

