Johanson Dielectrics202H51W473KV4ECapacitor Ceramic Multilayer
Cap Ceramic 0.047uF 2000V X7R 10% Pad SMD 3530 125°C Low ESR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.047uF | |
| 10% | |
| 2000VDC | |
| Low | |
| X7R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 8.89 X 7.62 X 5.08 | |
| 3530 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 8.89 | |
| 7.62 | |
| 5.08(Max) |
Due to the use of different ceramic dielectric materials used in this 202H51W473KV4E multilayer ceramic capacitor from Johanson, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 2000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 8.89 mm long, 5.08(Max) mm tall and 7.62 mm deep. It has a tolerance of 10%. Its capacitance value is 0.047uF.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

