TE Connectivity2029030-4Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 4 POS 3mm Solder RA Side Entry SMD Package
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 3 | |
| Right Angle | |
| 5/Contact | |
| 250VDC|250VAC | |
| 100 | |
| 20 | |
| -40 | |
| 105 | |
| 10 | |
| Package | |
| 19.25 | |
| 11.16 | |
| 4.37 | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

