50-75% Off
Bourns2027-60-BLFGas Discharge Tubes - GDTs
Gas Discharge Tubes 600VDC 10kADC 10AAC 1pF Axial Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.20 | |
| Automotive | No |
| PPAP | No |
| ±15% | |
| 850 | |
| 135 | |
| 1100 | |
| 600 | |
| 10 | |
| 10 | |
| 10 | |
| 1 | |
| 400 | |
| 2 | |
| Axial | |
| 2 | |
| -55 | |
| Bulk | |
| 125 | |
| 0.8 | |
| 6 | |
| 8 | |
| No | |
| Straight | |
| Through Hole |
Is your electrical equipment located in an outdoor structure? Then this 2027-60-BLF gas discharge tube from Bourns will protect it from transient overvoltage events. Its DC sparkover voltage is 600 V with a tolerance of ±15%, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This GDT has a minimum operating temperature of -55 °C and a maximum of 85 °C. It has 2 terminals/electrodes. The 2027-60-BLF GDT has an axial termination style. This part has a lead diameter of 0.8 mm. This product is 6 mm long, 8 mm tall and 8 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

