Bourns2027-23-BGas Discharge Tubes - GDTs
Gas Discharge Tubes 230VDC 10kADC 10AAC 1pF Axial Thru-Hole
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.10.00.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| ±15% | |
| 450 | |
| 135 | |
| 675 | |
| 230 | |
| 10 | |
| 10 | |
| 10 | |
| 1 | |
| 400 | |
| 2 | |
| Axial | |
| 2 | |
| -55 | |
| Bulk | |
| 125 | |
| 0.8 | |
| 6 | |
| 8 | |
| No | |
| Straight | |
| Through Hole |
Bourns' 2027-23-B gas discharge tube is essential for protecting electronic equipment in outdoor structures. Its DC sparkover voltage is 230 V with a tolerance of ±15%, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This GDT has an operating temperature range of -55 °C to 85 °C. It has 2 terminals/electrodes. The 2027-23-B GDT has an axial termination style. This part has a lead diameter of 0.8 mm. This product is 6 mm long, 8 mm tall and 8 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

