| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.30.80.00 |
| Automotive | No |
| PPAP | No |
| DC Sparkover Voltage Tolerance | ±15% |
| Maximum Impulse Sparkover Voltage @ 100V/s (V) | 350 |
| Maximum DC Holdover Voltage (V) | 80 |
| Maximum Impulse Sparkover Voltage @ 1KV/s (V) | 575 |
| Typical DC Sparkover Voltage @ 100V/s (V) | 150 |
| Typical Impulse Discharge Current @ 8/20us @ 10Times (kA) | 10 |
| Typical AC Discharge Current @ 1s @ <= 10Times (A) | 10 |
| Minimum Insulation Resistance @ 100V (GOhm) | 10 |
| Maximum Capacitance @ 1MHz (pF) | 1 |
| Typical Impulse Life @ 10/1000us (Times) | 400 |
| Number of Electrodes | 2 |
| Termination Style | Axial |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -55 |
| Packaging | Tape and Reel |
| Maximum Operating Temperature (°C) | 125 |
| Lead Diameter (mm) | 0.8 |
| Product Length (mm) | 6 |
| Product Diameter (mm) | 8 |
| Failsafe Protection | No |
| Wire Form | Straight |
| Mounting | Through Hole |