Top Searched
Bourns2027-15-BLFGas Discharge Tubes - GDTs
Gas Discharge Tubes 150VDC 10kADC 10AAC 1pF Axial Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| ±15% | |
| 350 | |
| 80 | |
| 575 | |
| 150 | |
| 10 | |
| 10 | |
| 10 | |
| 1 | |
| 400 | |
| 2 | |
| Axial | |
| 2 | |
| -55 | |
| Bulk | |
| 125 | |
| 0.8 | |
| 6 | |
| 8 | |
| No | |
| Straight | |
| Through Hole |
Bourns' 2027-15-BLF gas discharge tube responds quickly to transient overvoltage events. Its DC sparkover voltage is 150 V with a tolerance of ±15%, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This GDT has an operating temperature range of -55 °C to 85 °C. It has 2 terminals/electrodes. The 2027-15-BLF GDT has an axial termination style. This part has a lead diameter of 0.8 mm. This product is 6 mm long, 8 mm tall and 8 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

