Bourns2027-15-BGas Discharge Tubes - GDTs
Gas Discharge Tubes 150VDC 10kADC 10AAC 1pF Axial Thru-Hole
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.30.80.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| ±15% | |
| 350 | |
| 80 | |
| 575 | |
| 150 | |
| 10 | |
| 10 | |
| 10 | |
| 1 | |
| 400 | |
| 2 | |
| Axial | |
| 2 | |
| -55 | |
| Bulk | |
| 125 | |
| 0.8 | |
| 6 | |
| 8 | |
| No | |
| Straight | |
| Through Hole |
Bourns' 2027-15-B gas discharge tube is essential for protecting electronic equipment in outdoor structures. Its DC sparkover voltage is 150 V with a tolerance of ±15%, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This GDT has an operating temperature range of -55 °C to 85 °C. It has 2 terminals/electrodes. The 2027-15-B GDT has an axial termination style. This product is 6 mm long, 8 mm tall and 8 mm deep. This part has a lead diameter of 0.8 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

