Bourns2027-09-CLFGas Discharge Tubes - GDTs
Gas Discharge Tubes 90VDC 10kADC 10AAC 1pF Axial Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| ±20% | |
| 300 | |
| 52 | |
| 500 | |
| 90 | |
| 10 | |
| 10 | |
| 10 | |
| 1 | |
| 400 | |
| 2 | |
| Axial | |
| 2 | |
| -55 | |
| Bulk | |
| 125 | |
| 1 | |
| 6 | |
| 8 | |
| No | |
| Straight | |
| Through Hole |
Reduce the risk of equipment damage with Bourns' 2027-09-CLF gas discharge tube. Its DC sparkover voltage is 90 V with a tolerance of ±20%, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This GDT has an operating temperature range of -55 °C to 85 °C. It has 2 terminals/electrodes. The 2027-09-CLF GDT has an axial termination style. This part has a lead diameter of 1 mm. This product is 6 mm long, 8 mm tall and 8 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

