Bourns2027-07-SM-RPLFGas Discharge Tubes - GDTs
Gas Discharge Tubes 75VDC 10kADC 10AAC 1pF Solder Pad SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| ±20% | |
| 300 | |
| 52 | |
| 500 | |
| 75 | |
| 10 | |
| 10 | |
| 10 | |
| 1 | |
| 400 | |
| 2 | |
| Solder Pad | |
| 2 | |
| -55 | |
| Tape and Reel | |
| 125 | |
| 6.4 | |
| 8 | |
| 7.5 | |
| No | |
| Surface Mount |
Reduce the risk of equipment damage with Bourns' 2027-07-SM-RPLF gas discharge tube. Its DC sparkover voltage is 75 V with a tolerance of ±20%, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This GDT has a minimum operating temperature of -55 °C and a maximum of 85 °C. It has 2 terminals/electrodes. The 2027-07-SM-RPLF GDT has a solder pad termination style. Mount your GDT on a printed circuit board using surface mount technology to produce the most effective results. This product is 6.42 mm long, 7.92 mm tall and 7.93 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

