Bourns2027-07-BLFGas Discharge Tubes - GDTs

Gas Discharge Tubes 75VDC 10kADC 10AAC 1pF Axial Thru-Hole

This 2027-07-BLF gas discharge tube from Bourns is the perfect surge arrester for any circuit. Its DC sparkover voltage is 75 V with a tolerance of ±20%, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This GDT has an operating temperature range of -55 °C to 85 °C. It has 2 terminals/electrodes. The 2027-07-BLF GDT has an axial termination style. This product is 6 mm long, 8 mm tall and 8 mm deep. This part has a lead diameter of 0.8 mm.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Date Code:
    2509+
    Manufacturer Lead Time:
    7 weeks
    Country Of origin:
    Costa Rica
    • Price: $0.6475
    1. 1000+$0.6475
    2. 2500+$0.6463
    3. 5000+$0.5817

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.