Bourns2026-15-C2FGas Discharge Tubes - GDTs

Gas Discharge Tubes 150VDC 20kADC 20AAC 2pF Radial Thru-Hole

Ideal for outdoor systems this 2026-15-C2F gas discharge tube from Bourns will dissipate voltage transient to safely get rid of voltage spikes. Its DC sparkover voltage is 150 V with a tolerance of ±20%, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This item should be stored between -40 °C and 90 °C. This GDT has an operating temperature range of -40 °C to 90 °C. It has 3 terminals/electrodes. The 2026-15-C2F GDT has a radial termination style. This part has a lead diameter of 1 mm. This product is 13 mm long and 8.1 mm.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    7 weeks
    • Price: $1.563
    1. 1000+$1.563

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.