Bourns2026-09-C4LFGas Discharge Tubes - GDTs
Gas Discharge Tubes 90VDC 20kADC 20AAC 2pF Radial Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| ±20% | |
| 275 | |
| 52 | |
| 600 | |
| 90 | |
| 20 | |
| 20 | |
| 10 | |
| 2 | |
| 400 | |
| 3 | |
| Radial | |
| 6.1 | |
| 3 | |
| -40 | |
| 90 | |
| 1 | |
| 12.7 | |
| 7.9 | |
| No | |
| Straight | |
| Through Hole |
Protect your equipment from transient overvoltage events with Bourns' 2026-09-C4LF gas discharge tube. Its DC sparkover voltage is 90 V with a tolerance of ±20%, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This item should be stored between -40 °C and 90 °C. This GDT has an operating temperature range of -40 °C to 90 °C. It has 3 terminals/electrodes. The 2026-09-C4LF GDT has a radial termination style. This product is 13.2 mm long, 7.9 mm tall and 7.9 mm deep. This part has a lead diameter of 1 mm and a pitch of 6.1 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

