TE Connectivity202516-3Connector Rectangular
Conn Rectangular F 36 POS 4.11mm Crimp ST Panel Mount Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| RCP | |
| 36 | |
| 5 | |
| Crimp | |
| 4.11 | |
| Straight | |
| F | |
| 23/Contact | |
| 250VDC | |
| -65 | |
| 125 | |
| Carton | |
| 23.24 | |
| 19.05 | |
| 65.86 | |
| Panel Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

