SiTime2021AM-S2-33N-127.872000GMEMS Oscillators
Oscillator MEMS 127.872MHz ±25ppm (Stability) 15pF LVCMOS/LVTTL 55% 3.3V 5-Pin SOT-25 SMD T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Clock Oscillator | |
| 127.872 | |
| ±25 | |
| 15 | |
| 55 | |
| LVCMOS|LVTTL | |
| 2.97 | |
| 3.63 | |
| 3.3 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.2 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-25 |
| 5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

