Switchcraft202Switch Push Button
Switch Push Button N.C. SPST Round Button 0.25A 300VA Momentary Panel Mount Solder Lug
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPST | |
| Round Button | |
| N.C. | |
| Threaded | |
| 0.25 | |
| 300 | |
| Black | |
| 1 | |
| Panel Mount | |
| Solder Lug | |
| 2 | |
| Straight | |
| 3/8-32 | |
| 9.5 | |
| 26.2 |
Easily reset the current state or mode using this 202 push button switch manufactured from Switchcraft. This device has a maximum current rating of 0.25. It has a SPST configuration. The 202 push switch has a solder lug termination style. This product is 26.2 mm long.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
