Johanson Dielectrics201R07S0R7AV4TCapacitor Ceramic Multilayer
Cap Ceramic 0.7pF 200V C0G 0.05pF Pad SMD 0402 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.7pF | |
| 0.05pF | |
| 200VDC | |
| Ultra Low | |
| C0G | |
| Standard | |
| Yes | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 0.05 | |
| 1.02 X 0.51 X 0.51 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.02 | |
| 0.51 | |
| 0.51 | |
| 0.00118 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

