Littelfuse2016L500DRPTC Resettable Fuses
PTC Resettable Fuse 5A(hold) 10A(trip) 6VDC 100A 2W 2s 0.005Ohm SMD Solder Pad 2016 5.44 X 4.43 X 1.6mm T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 6VDC | |
| 100 | |
| 5 | |
| 10 | |
| 0.005 | |
| 0.025 | |
| 2 | |
| 2@25A | |
| Solder Pad | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 5.44 X 4.43 X 1.6 | |
| 5.44(Max) | |
| 4.43(Max) | |
| 1.6(Max) | |
| 2016 | |
| Surface Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

