TE Connectivity2016677-4Cable Assembly Coaxial
Cable Assembly Coaxial 0.08m 36AWG UMCC to UMCC PL-PL
| Compliant | |
| EAR99 | |
| Active | |
| 8544.20.00.00 | |
| Automotive | No |
| PPAP | No |
| Coaxial | |
| PL-PL | |
| UMCC | |
| UMCC | |
| 36 | |
| 0.08 | |
| Black | |
| 50 | |
| 30V | |
| 6 | |
| -40 | |
| 85 | |
| Fluorinated Ethylene Propylene | |
| Right Angle to Right Angle |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

