Molex2016480040Connector Headers and PCB Receptacles
Conn Wire to Board HDR 4 POS 1.5mm Solder ST SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 1.5 | |
| Straight | |
| Center Slot | |
| 2/Contact | |
| 100VAC|100VDC | |
| -40 | |
| 105 | |
| 30 | |
| Tape and Reel | |
| 12.1 | |
| 8.8 | |
| 9 | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

