10-25% Off
Molex2016060620Connector Terminal Blocks
Conn High-Current Terminal Block 2 POS Screw DIN Rail 230A/Contact Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| High-Current Terminal Block | |
| 2 | |
| 2 | |
| 1 | |
| Screw | |
| 230/Contact | |
| 600V | |
| -40 | |
| 105 | |
| Bulk | |
| 24.3 | |
| 88.1 | |
| 49 | |
| Gray | |
| DIN Rail |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

