TE Connectivity201532-4Connector Rectangular
Conn Rectangular F 104 POS 3.81mm Crimp ST Panel Mount Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| RCP | |
| 104 | |
| 8 | |
| Crimp | |
| 3.81 | |
| Straight | |
| F | |
| 13/Contact | |
| 250VDC | |
| -55 | |
| 150 | |
| Carton | |
| 30.39 | |
| 31.75 | |
| 74.8 | |
| Panel Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

