Molex2014441208Connector Discrete Wire Housing
Conn Housing PL 8 POS 2.5mm Crimp ST Panel Mount Black Nano-Fit Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 8 | |
| 2 | |
| Crimp | |
| 2.5 | |
| Straight | |
| 6.5/Contact | |
| 250VAC | |
| 1000 | |
| -40 | |
| 125 | |
| Bag | |
| 17.86 | |
| 9.84 | |
| 20.36 | |
| Nano-Fit | |
| Panel Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

