Molex2014442108Connector Discrete Wire Housing
Conn Housing PL 8 POS 2.5mm Crimp ST Cable Mount Natural Nano-Fit Bag
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 8 | |
| 2 | |
| Crimp | |
| 2.5 | |
| Straight | |
| 6.5/Contact | |
| 250VAC | |
| 1000 | |
| -40 | |
| 125 | |
| Bag | |
| 12.7 | |
| 9.14 | |
| 20.36 | |
| Nano-Fit | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

