Molex2010691000Cable Assembly Other
Cable Assembly Twinax 0.5m 30AWG CDFP to CDFP 120 to 120 POS M-M zCD Bag
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8544.42.90.90 | |
| Automotive | No |
| PPAP | No |
| Twinax | |
| 120 to 120 | |
| M-M | |
| CDFP | |
| CDFP | |
| 0.5 | |
| 30 | |
| 30VDC|30VAC | |
| Bag | |
| zCD | |
| Zinc Die Cast | |
| 1/Contact | |
| Straight to Straight |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

