Littelfuse20100500001PFuses
Fuse Cartridge Medium Time Delay Acting 0.05A 250V Holder Cartridge 5 X 20mm Glass Bulk cULus
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Medium Time Delay | |
| Motor Circuit | |
| 5 X 20 | |
| 0.05 | |
| 250 | |
| 250 | |
| 0.1 | |
| 80@250VAC | |
| 0.009 | |
| 9200 | |
| Cartridge | |
| 2 | |
| -25 | |
| 70 | |
| Bulk | |
| 20 | |
| 5.2 | |
| Glass | |
| Holder |
A great alternative to a circuit breaker, this a miniature 20100500001P fuse from Littelfuse will protect your electronics. This device has a current rating of 0.5. Its maximum power dissipation is 0.4 W. This device has a maximum power dissipation of 0.4 W. This fuse has a minimum operating temperature of -25 °C and a maximum of 70 °C. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 20 mm long with a diameter of 5.2 mm. The maximum AC voltage rating is 250 VAC. Its fuse is made from glass.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

