50-75% Off
Molex2008900104Connector Card Edge
Conn Card Edge SKT 4 POS 2mm Solder RA Edge Mount Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Card Edge | |
| SKT | |
| 4 | |
| 1 | |
| Solder | |
| 2 | |
| Right Angle | |
| 3/Contact | |
| 125V | |
| 1000 | |
| 15 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 18.7 | |
| 20.8 | |
| 6.4 | |
| Edge Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

