Molex2008900102Connector Card Edge
Conn Card Edge SKT 2 POS 2mm Solder RA Edge Mount Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Card Edge | |
| SKT | |
| 2 | |
| 1 | |
| Solder | |
| 2 | |
| Right Angle | |
| 3/Contact | |
| 125V | |
| 1000 | |
| 15 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 14.7 | |
| 20.8 | |
| 6.4 | |
| Edge Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

