TE Connectivity2007816-2Connector Backplane
Conn Backplane M 80 POS 1.9mm Press Fit ST Board Mount Package
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Backplane | |
| M | |
| 80 | |
| Press Fit | |
| 1.9 | |
| Straight | |
| 25 | |
| 0.75/Contact | |
| 30VDC | |
| 10 | |
| -55 | |
| 85 | |
| Package | |
| 18.9 | |
| 20.8 | |
| 11.95 | |
| 1.4 | |
| Board Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

