10-25% Off
Molex2005290040Connector FFC-FPC
Conn FFC/FPC Connector SKT 4 POS 1mm Solder RA SMD Easy-On™ T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 4 | |
| 1 | |
| Solder | |
| 1 | |
| Right Angle | |
| Bottom Contact | |
| SKT | |
| 1/Contact | |
| 125V | |
| 50 | |
| 40 | |
| -40 | |
| 85 | |
| Zero | |
| 20 | |
| Tape and Reel | |
| 0.084 | |
| 10 | |
| 5.3 | |
| 1.9 | |
| Easy-On™ | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

