Reduced Price
Molex2005280220Connector FFC-FPC
Conn FFC/FPC Connector SKT 22 POS 1mm Solder RA SMD Easy-On T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 22 | |
| 1 | |
| Solder | |
| 1 | |
| Right Angle | |
| Bottom Contact | |
| SKT | |
| 1/Contact | |
| 125V | |
| 50 | |
| 40 | |
| -40 | |
| 105 | |
| Zero | |
| 20 | |
| Tape and Reel | |
| 0.269341 | |
| 28 | |
| 5.3 | |
| 1.9 | |
| Easy-On | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

