Reduced Price
Molex2005280090Connector FFC-FPC
Conn FFC/FPC Connector SKT 9 POS 1mm Solder RA SMD Easy-On T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 9 | |
| 1 | |
| Solder | |
| 1 | |
| Right Angle | |
| Bottom Contact | |
| SKT | |
| 1/Contact | |
| 125V | |
| 50 | |
| 40 | |
| -40 | |
| 105 | |
| Zero | |
| 20 | |
| Tape and Reel | |
| 15 | |
| 5.3 | |
| 1.9 | |
| Easy-On | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

