Molex200528-0190Connector FFC-FPC
Conn FFC/FPC Connector SKT 19 POS 1mm Solder RA SMD Easy-On T/R
Easy-On FFC/FPC, FD19 Series
Molex FD19 Series FFC/FPC Connectors provide a versatile and independent double-bottom contact design that ensures connectivity in harsh or less-than-ideal environments. Available in a wide range of circuit sizes, this range offers maximum design flexibility across multiple markets and applications.
Key features:
• Meets temperature requirements of up to +150°C
• Circuit sizes ranging from 4 to 80 with a 0.50mm pitch and 4 to 30 with a 1.00mm pitch
• Delivers secure contact reliability
Applications:
• Automotive
o Car navigation
o Instrument panels
o Car infotainment
• Home Appliance
o Flat panel TVs
o Refrigerators
o Vacuuming machines
• Industrial
o UAV (drone)
o Robotics
• Consumer
o Game units
o VR/AR
o Printers
ARE YOU DESIGNING FOR IN-VEHICLE INFOTAINMENT AND ADAS APPLICATIONS?
Providing a Complete Interconnect Solution
Molex Easy-On FFC and FPC Connectors mate with a range of Premo-Flex Cable Jumpers to provide flexible interconnectivity in board-to-board and board-to-display unit applications for zero and low insertion force connectors.
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 19 | |
| 1 | |
| Solder | |
| 1 | |
| Right Angle | |
| SKT | |
| 1/Contact | |
| 125V | |
| 50 | |
| 40 | |
| -40 | |
| 105 | |
| 20 | |
| Tape and Reel | |
| 0.239119 | |
| 25 | |
| 5.3 | |
| 1.9 | |
| Easy-On | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

