Molex2004850710 | Connector FFC-FPCConnector FFC-FPC

Easy-On FFC/FPC One-Touch Connector, 0.50mm Pitch, Vertical, 5.60mm Height, 105°C Operating Temperature, 10 Circuits, Gold (Au) Plating, with Ground Terminal

Molex Easy-On FFC FPC Connectors

Deliver high reliability and user friendliness

Molex Easy-On FFC/FPC One-Touch Connectors with a range of pitches and circuit sizes in combination with ZIF, non-ZIF, slider, flip, one-touch and Flex-Latch actuators and locking features deliver both high reliability and user friendliness. These connectors deliver a versatility unmatched by others with terminal pitches that range from 0.20mm to 2.00mm. Ideal for many industries, including automotive and industrial, Easy-On FFC/FPC One-Touch Connectors feature single mating with an auto-lock-nail mechanism and high-retention force for a quick and reliable connection and easy operation.



Features and Advantages

Dueal-beam contact ensures a reliable cable connection in operating temperatures up to 150° C



Markets and Applications

  • •  Connected Home Appliances
  • •  Smart TV
  • •  Streaming media
  • •  Gaming


Download Now


Import TariffMay apply to this part

8,775 parts: Ships in 2 days

    Total$1.01Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2227+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      1199
      Country Of origin:
      South Korea
         
      • Price: $1.0083
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2227+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      South Korea
      • In Stock: 2,775 parts
      • Price: $1.0083
    • (1200)

      Ships in 2 days

      Increment:
      1200
      Ships from:
      United States of America
      Date Code:
      2516+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      South Korea
      • In Stock: 6,000 parts
      • Price: $1.1015

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.