Molex2004850540, Connector FFC-FPCConnector FFC-FPC
Easy-On FFC/FPC One-Touch Connector, 0.50mm Pitch, Vertical, 5.60mm Height, 105°C Operating Temperature, 40 Circuits, Gold (Au) Plating
Molex Easy-On FFC FPC Connectors
Deliver high reliability and user friendliness
Molex Easy-On FFC/FPC One-Touch Connectors with a range of pitches and circuit sizes in combination with ZIF, non-ZIF, slider, flip, one-touch and Flex-Latch actuators and locking features deliver both high reliability and user friendliness. These connectors deliver a versatility unmatched by others with terminal pitches that range from 0.20mm to 2.00mm. Ideal for many industries, including automotive and industrial, Easy-On FFC/FPC One-Touch Connectors feature single mating with an auto-lock-nail mechanism and high-retention force for a quick and reliable connection and easy operation.
Features and Advantages:
One-touch cable insertion enables simplified cables assembly by operators
Markets and Applications:
Consumer
Gaming machines
Wireless earphones
Smart watch
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FFC Connector | |
| 40 | |
| 1 | |
| Solder | |
| 0.5 | |
| Straight | |
| SKT | |
| 50V | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 29.49 | |
| 5 | |
| 5.6 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

