Molex2004850440 | Connector FFC-FPCConnector FFC-FPC
Easy-On FFC/FPC One-Touch Connector, 0.50mm Pitch, Right-Angle, Bottom Contact, 4.46mm Height, 105°C Operating Temperature, 40 Circuits, Gold (Au) Plating
Molex Easy-On FFC FPC Connectors
Deliver high reliability and user friendliness
Molex Easy-On FFC/FPC One-Touch Connectors with a range of pitches and circuit sizes in combination with ZIF, non-ZIF, slider, flip, one-touch and Flex-Latch actuators and locking features deliver both high reliability and user friendliness. These connectors deliver a versatility unmatched by others with terminal pitches that range from 0.20mm to 2.00mm. Ideal for many industries, including automotive and industrial, Easy-On FFC/FPC One-Touch Connectors feature single mating with an auto-lock-nail mechanism and high-retention force for a quick and reliable connection and easy operation.
Features and Advantages
Secure cable retention force using FFC/FPC with or without retention tabs provides secure electrical contact; offers design flexibility and cost-saving option versus standard non-tab FPC
Markets and Applications
- • Mobile Devices
- • GPS
- • Smartphones
- • Tablets
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FFC Connector | |
| 40 | |
| 1 | |
| Solder | |
| 0.5 | |
| Right Angle | |
| SKT | |
| 0.5/Contact | |
| 50V | |
| -40 | |
| 105 | |
| 20 | |
| Tape and Reel | |
| 29.69 | |
| 6.2 | |
| 4.46 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
