Bourns2003-07-SM-RPLFGas Discharge Tubes - GDTs
Gas Discharge Tubes 75VDC 1kADC 0.5pF Solder Pad SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8535.40.00.00 | |
| Automotive | No |
| PPAP | No |
| ±20% | |
| 600 | |
| 52 | |
| 75 | |
| 1 | |
| 1 | |
| 0.5 | |
| 300 | |
| 2 | |
| Solder Pad | |
| 2 | |
| -40 | |
| Tape and Reel | |
| 90 | |
| 3.5 | |
| 2.8 | |
| 2.8 | |
| No | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

