Reduced Price

Amphenol Communications Solutions20021611-00034T4LFConnector Headers and PCB Receptacles

1.27mm (0.05in.) pitch, Header with eject latch, 34 contacts

FCI brings you their ejector 20021611-00034T4LF header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 34 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 1.27 mm. It has a header type gender. This is a 2-row connector. It has a straight body orientation. It has a maximum voltage rating of 125 VAC. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 20021611-00034T4LF is housed in black plastic. It uses the solder termination method. This connector has an operating temperature of -40 to 85 °C. This product is 36.09 mm long, 10.8 mm tall and 5.6 mm deep.

Import TariffMay apply to this part

248 parts: Ships tomorrow

    Total$1.67Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1648+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 248 parts
      • Price: $1.666

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.