Amphenol Communications Solutions20021511-00050T4LFConnector Headers and PCB Receptacles
1.27mm (0.05in.) pitch, Shrouded header, 50 contacts
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 50 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 1/Contact | |
| 125VAC | |
| 100 | |
| 30 | |
| -40 | |
| 85 | |
| 100 | |
| Tube | |
| 38.05 | |
| 5.1 | |
| 5.4 | |
| Through Hole |
Mounting this shrouded 20021511-00050T4LF header connector from FCI to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 50 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 1.27 mm. It has a straight body orientation. It has a maximum voltage rating of 125 VAC. It has a header type gender. This is a 2-row connector. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -40 to 85 °C. It uses the solder termination method. 20021511-00050T4LF is housed in black plastic. This product is 38.05 mm long, 5.4 mm tall and 5.1 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

