Amphenol Communications Solutions20021321-00014C4LFConnector Headers and PCB Receptacles
PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 14 Positions, 1.27mm (0.05inch) pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| RCP | |
| 14 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 1/Contact | |
| 125VAC | |
| 1000 | |
| 50 | |
| -55 | |
| 125 | |
| 100 | |
| Tape and Reel | |
| 9.35 | |
| 4.5 | |
| 4.5 | |
| Minitek® | |
| Contact Plating Thickness | (0.25/1.27)um |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

