Amphenol Communications Solutions20021321-00008C4LFConnector Headers and PCB Receptacles
Minitek127®, Board to Board connectors, PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 8 Positions, 1.27mm (0.05inch) pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| RCP | |
| 8 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 1/Contact | |
| 125VAC | |
| 1000 | |
| 30 | |
| -55 | |
| 125 | |
| 100 | |
| Tape and Reel | |
| 5.54 | |
| 3 | |
| 4.5 | |
| Minitek® | |
| Surface Mount |
As an added safety precaution, the socket strip 20021321-00008C4LF header connector from FCI will prevent and protect components on your circuit board from accidentally touching each other. This RCP connector's 8 contacts that are made out of copper alloy and plated with gold over nickel. It has a receptacle type gender. It has a maximum voltage rating of 125 VAC. This is a 2-row connector. It has a straight body orientation. Its pitch is 1.27 mm. This device has a maximum current rating of 1 A/contact. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This connector has an operating temperature of -40 to 85 °C. It uses the solder termination method. This product is 10.62 mm long, 4.5 mm tall and 3 mm deep. 20021321-00008C4LF is housed in black thermoplastic.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

