Amphenol Communications Solutions20021121-00016C4LFConnector Headers and PCB Receptacles

Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 16Positions, 1.27mm (0.5inch) pitch

Mounting this unshrouded 20021121-00016C4LF header connector from FCI to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 16 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 125 VAC. It has a straight body orientation. Its pitch is 1.27 mm. This is a 2-row connector. It has a header type gender. This device has a maximum current rating of 1 A/contact. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 10.16 mm long, 3.5 mm tall and 3.4 mm deep. It uses the solder termination method. 20021121-00016C4LF is housed in black thermoplastic. This connector has an operating temperature of -40 to 85 °C.

Import TariffMay apply to this part

6 parts: Ships in 2 days

    Total$0.30Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1752+
      Manufacturer Lead Time:
      5 weeks
      Minimum Of :
      1
      Maximum Of:
      6
      Country Of origin:
      China
         
      • Price: $0.2974
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1752+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      China
      • In Stock: 6 parts
      • Price: $0.2974

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.