Amphenol Communications Solutions20020516-M031B01LFConnector Terminal Blocks
Conn Terminal Block F 3 POS 7.62mm Screw RA Cable Mount 32A/Contact Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 3 | |
| 7.62 | |
| 1 | |
| 3 | |
| Screw | |
| Right Angle | |
| 32/Contact | |
| 300V | |
| -40 | |
| 115 | |
| Box | |
| 22.86 | |
| 22.9 | |
| 36.5 | |
| Green | |
| Cable Mount |
Keep your connections strong with this 20020516-M031B01LF PCB terminal block from FCI utilizing clamps and screws. This F connector's 3 contacts that are made out of copper/steel and plated with tin/zinc. This is a 1-row connector. It has a right angle body orientation. It has a female type gender. It has a maximum voltage rating of 300 V. Its pitch is 7.62 mm. This device has a maximum current rating of 32 A/contact. 20020516-M031B01LF is housed in thermoplastic. This quick disconnect terminal has an operating temperature of -40 to 115 °C. Its wire is 10-24 AWG. It uses the screw termination method. This product is 22.86 mm long, 36.5 mm tall and 22.9 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

