Amphenol Communications Solutions20020327-C061B01LFConnector Terminal Blocks

Conn Terminal Block 6 POS 3.5mm Solder ST Thru-Hole 10A/Contact Box

This 20020327-C061B01LF PCB terminal block from FCI will join multiple circuits by connecting to the bare wire. It has a straight body orientation. Its pitch is 3.5 mm. It has a maximum voltage rating of 300 V. This is a 1-row connector. This device has a maximum current rating of 10 A/contact. 20020327-C061B01LF is housed in thermoplastic. It uses the solder termination method. This product is 21.4 mm long, 8.5 mm tall and 7.4 mm deep. This quick disconnect terminal has an operating temperature of -40 to 115 °C. Its wire is 16-24 AWG.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.